



8-968970-2 | |
|---|---|
DigiKey Part Number | A129150-ND |
Manufacturer | |
Manufacturer Product Number | 8-968970-2 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968970-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,41680 Kč | 585,42 Kč |
| 50 | 22,29560 Kč | 1 114,78 Kč |
| 100 | 21,22900 Kč | 2 122,90 Kč |
| 250 | 19,89856 Kč | 4 974,64 Kč |
| 500 | 18,94818 Kč | 9 474,09 Kč |
| 2 400 | 16,96306 Kč | 40 711,34 Kč |
| 4 800 | 16,62779 Kč | 79 813,39 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







