Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Taking Commercial Drone Reliability to New Heights

1-928776-4

DigiKey Part Number
A121783-ND
Manufacturer
Manufacturer Product Number
1-928776-4
Description
CONN PC PIN SQUARE 0.025 GOLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
EDA/CAD Models
1-928776-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.520" (13.21mm)
Flange Diameter
-
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 829
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,01300 Kč70,13 Kč
1005,96130 Kč596,13 Kč
5005,32006 Kč2 660,03 Kč
1 0005,06577 Kč5 065,77 Kč
5 0004,52163 Kč22 608,15 Kč
10 0004,30583 Kč43 058,30 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč