
2-963964-4 | |
|---|---|
DigiKey Part Number | 17-2-963964-4TR-ND - Tape & Reel (TR) 17-2-963964-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-963964-4 |
Description | MQS STIFTE MAGAZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Press-Fit Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-963964-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 250 | 1,58828 Kč | 397,07 Kč |
| 500 | 1,51186 Kč | 755,93 Kč |
| 1 000 | 1,43962 Kč | 1 439,62 Kč |
| 2 500 | 1,34925 Kč | 3 373,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,11391 Kč | 55 695,50 Kč |
| 100 000 | 1,06077 Kč | 106 077,00 Kč |
| 150 000 | 1,03088 Kč | 154 632,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




