
2-963964-7 | |
|---|---|
DigiKey Part Number | A141418TR-ND - Tape & Reel (TR) A141418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-963964-7 |
Description | CONN PIN PRESS-FIT TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Press-Fit Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-963964-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,38540 Kč | 119,27 Kč |
| 100 | 2,27200 Kč | 227,20 Kč |
| 250 | 2,12920 Kč | 532,30 Kč |
| 500 | 2,02756 Kč | 1 013,78 Kč |
| 1 000 | 1,93056 Kč | 1 930,56 Kč |
| 2 500 | 1,80944 Kč | 4 523,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,49392 Kč | 74 696,00 Kč |
| 100 000 | 1,42267 Kč | 142 267,00 Kč |
| 150 000 | 1,38258 Kč | 207 387,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






