Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Taking Commercial Drone Reliability to New Heights

1-928776-6

DigiKey Part Number
17-1-928776-6TR-ND - Tape & Reel (TR)
17-1-928776-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-928776-6
Description
CONN PC PIN SQUARE 0.025 TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Datasheet
 Datasheet
EDA/CAD Models
1-928776-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Single Post
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.661" (16.80mm)
Flange Diameter
-
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,32600 Kč43,26 Kč
254,04840 Kč101,21 Kč
503,85100 Kč192,55 Kč
1003,66840 Kč366,84 Kč
2503,43780 Kč859,45 Kč
5003,27358 Kč1 636,79 Kč
1 0003,11715 Kč3 117,15 Kč
2 5002,92166 Kč7 304,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0002,43602 Kč121 801,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč