


1-928776-5 | |
|---|---|
DigiKey Part Number | A122998TR-ND - Tape & Reel (TR) A122998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-928776-5 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1-928776-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.394" (10.00mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 250 | 3,48064 Kč | 870,16 Kč |
| 500 | 3,31390 Kč | 1 656,95 Kč |
| 1 000 | 3,15558 Kč | 3 155,58 Kč |
| 2 500 | 2,95770 Kč | 7 394,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 2,46606 Kč | 123 303,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





