Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Taking Commercial Drone Reliability to New Heights

3-928776-2

DigiKey Part Number
A121802-ND
Manufacturer
Manufacturer Product Number
3-928776-2
Description
CONN PC PIN SQUARE 0.025 TIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square
Datasheet
 Datasheet
EDA/CAD Models
3-928776-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Square
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.451" (11.46mm)
Flange Diameter
-
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,23400 Kč32,34 Kč
1002,74860 Kč274,86 Kč
5002,45256 Kč1 226,28 Kč
1 0002,33540 Kč2 335,40 Kč
5 0002,08443 Kč10 422,15 Kč
10 0001,98488 Kč19 848,80 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč