


1-87175-3 | |
|---|---|
DigiKey Part Number | A26926-ND |
Manufacturer | |
Manufacturer Product Number | 1-87175-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87175-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 87,76000 Kč | 877,60 Kč |
| 25 | 82,25400 Kč | 2 056,35 Kč |
| 50 | 78,32500 Kč | 3 916,25 Kč |
| 100 | 74,58340 Kč | 7 458,34 Kč |
| 250 | 69,91348 Kč | 17 478,37 Kč |
| 500 | 66,57702 Kč | 33 288,51 Kč |
| 1 000 | 63,40197 Kč | 63 401,97 Kč |
| 2 500 | 59,43659 Kč | 148 591,48 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |




















