


867052-2 | |
|---|---|
DigiKey Part Number | A26957TR-ND - Tape & Reel (TR) A26957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 867052-2 |
Description | CONN 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 867052-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,32840 Kč | 1 132,84 Kč |
| 250 | 10,61744 Kč | 2 654,36 Kč |
| 500 | 10,11054 Kč | 5 055,27 Kč |
| 1 000 | 9,62737 Kč | 9 627,37 Kč |
| 2 500 | 9,02460 Kč | 22 561,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,02607 Kč | 56 182,49 Kč |
| 14 000 | 7,96618 Kč | 111 526,52 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |















