


1-87175-8 | |
|---|---|
DigiKey Part Number | A26929-ND |
Manufacturer | |
Manufacturer Product Number | 1-87175-8 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87175-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 86,59200 Kč | 865,92 Kč |
| 25 | 81,16120 Kč | 2 029,03 Kč |
| 50 | 77,28640 Kč | 3 864,32 Kč |
| 100 | 73,59700 Kč | 7 359,70 Kč |
| 250 | 68,98832 Kč | 17 247,08 Kč |
| 500 | 65,69650 Kč | 32 848,25 Kč |
| 1 000 | 62,56275 Kč | 62 562,75 Kč |
| 2 500 | 58,65000 Kč | 146 625,00 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |





















