


87165-2 | |
|---|---|
DigiKey Part Number | A26956-ND |
Manufacturer | |
Manufacturer Product Number | 87165-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87165-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin-Lead |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Not For New Designs | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-87165-2 | TE Connectivity AMP Connectors | 13 193 | A34242-ND | 16,17000 Kč | Direct |
| M36S08K4Q3 | JAE Electronics | 0 | 670-1692-2-ND | 3,29674 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 43,86080 Kč | 1 096,52 Kč |
| 50 | 41,76500 Kč | 2 088,25 Kč |
| 100 | 39,76810 Kč | 3 976,81 Kč |
| 250 | 37,27732 Kč | 9 319,33 Kč |
| 500 | 35,49796 Kč | 17 748,98 Kč |
| 1 000 | 33,80384 Kč | 33 803,84 Kč |
| 3 000 | 31,28436 Kč | 93 853,08 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |















