


1-87175-7 | |
|---|---|
DigiKey Part Number | A26930-ND |
Manufacturer | |
Manufacturer Product Number | 1-87175-7 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87175-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,63200 Kč | 456,32 Kč |
| 25 | 42,77040 Kč | 1 069,26 Kč |
| 50 | 40,72660 Kč | 2 036,33 Kč |
| 100 | 38,78080 Kč | 3 878,08 Kč |
| 250 | 36,35196 Kč | 9 087,99 Kč |
| 500 | 34,61722 Kč | 17 308,61 Kč |
| 1 000 | 32,96525 Kč | 32 965,25 Kč |
| 2 500 | 30,90276 Kč | 77 256,90 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |




















