


5-87124-2 | |
|---|---|
DigiKey Part Number | A34242TR-ND - Tape & Reel (TR) A34242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-87124-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-87124-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,78560 Kč | 244,64 Kč |
| 50 | 9,31400 Kč | 465,70 Kč |
| 100 | 8,86980 Kč | 886,98 Kč |
| 250 | 8,31300 Kč | 2 078,25 Kč |
| 500 | 7,91592 Kč | 3 957,96 Kč |
| 1 000 | 7,53780 Kč | 7 537,80 Kč |
| 2 500 | 7,06568 Kč | 17 664,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 6,70206 Kč | 46 914,42 Kč |
| 14 000 | 6,38236 Kč | 89 353,04 Kč |
| 21 000 | 6,20251 Kč | 130 252,71 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |














