Socket Contact Tin 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 28-30 AWG Crimp
Taking Commercial Drone Reliability to New Heights

5-87191-2

DigiKey Part Number
A34241-ND
Manufacturer
Manufacturer Product Number
5-87191-2
Description
CONN SOCKET 28-30AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-87191-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
28-30 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 331
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,30800 Kč393,08 Kč
2536,84720 Kč921,18 Kč
5035,08340 Kč1 754,17 Kč
10033,40780 Kč3 340,78 Kč
25031,31388 Kč7 828,47 Kč
50029,81884 Kč14 909,42 Kč
1 00028,39581 Kč28 395,81 Kč
3 00026,27914 Kč78 837,42 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč