


87233-6 | |
|---|---|
DigiKey Part Number | A28773-ND |
Manufacturer | |
Manufacturer Product Number | 87233-6 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87233-6 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 84,63200 Kč | 846,32 Kč |
| 200 | 68,49990 Kč | 13 699,98 Kč |
| 600 | 63,39238 Kč | 38 035,43 Kč |
| 1 000 | 61,14958 Kč | 61 149,58 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |



