Contact Crimp Pin 22-26 AWG Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-86557-9

DigiKey Part Number
A100441TR-ND - Tape & Reel (TR)
A100441CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-86557-9
Description
CONTACT FLAT FLEX PIN TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
1-86557-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Pin or Socket
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
1010,15700 Kč101,57 Kč
259,51000 Kč237,75 Kč
509,05540 Kč452,77 Kč
1008,62170 Kč862,17 Kč
2508,08192 Kč2 020,48 Kč
5007,69568 Kč3 847,84 Kč
1 0007,32800 Kč7 328,00 Kč
2 5006,86897 Kč17 172,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,35365 Kč63 536,50 Kč
20 0006,05061 Kč121 012,20 Kč
30 0005,88016 Kč176 404,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč