




280628 | |
|---|---|
DigiKey Part Number | A121755-ND |
Manufacturer | |
Manufacturer Product Number | 280628 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280628 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 25 | 10,87840 Kč | 271,96 Kč |
| 50 | 10,36100 Kč | 518,05 Kč |
| 100 | 9,86470 Kč | 986,47 Kč |
| 250 | 9,24648 Kč | 2 311,62 Kč |
| 500 | 8,80478 Kč | 4 402,39 Kč |
| 1 000 | 8,38433 Kč | 8 384,33 Kč |
| 3 000 | 7,75873 Kč | 23 276,19 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











