




280370-1 | |
|---|---|
DigiKey Part Number | A106672-ND |
Manufacturer | |
Manufacturer Product Number | 280370-1 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280370-1 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Overall Contact Length 0.563" (14.30mm) |
Series | Insulation Height 0.496" (12.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0705430036 | Molex | 7 629 | WM4824-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 6,37340 Kč | 637,34 Kč |
| 500 | 5,68854 Kč | 2 844,27 Kč |
| 1 500 | 5,26379 Kč | 7 895,69 Kč |
| 6 000 | 4,77323 Kč | 28 639,38 Kč |
| 10 500 | 4,58847 Kč | 48 178,93 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |










