
182206-2 | |
|---|---|
DigiKey Part Number | 17-182206-2-ND |
Manufacturer | |
Manufacturer Product Number | 182206-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 182206-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,30240 Kč | 57,56 Kč |
| 50 | 2,19400 Kč | 109,70 Kč |
| 100 | 2,08760 Kč | 208,76 Kč |
| 250 | 1,95624 Kč | 489,06 Kč |
| 500 | 1,86282 Kč | 931,41 Kč |
| 1 000 | 1,77376 Kč | 1 773,76 Kč |
| 2 500 | 1,66260 Kč | 4 156,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |









