



1-487378-7 | |
|---|---|
DigiKey Part Number | 1-487378-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-487378-7 |
Description | CONN FFC RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 18Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487378-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 18 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,79480 Kč | 594,87 Kč |
| 50 | 22,65680 Kč | 1 132,84 Kč |
| 100 | 21,57330 Kč | 2 157,33 Kč |
| 250 | 20,22108 Kč | 5 055,27 Kč |
| 500 | 19,25558 Kč | 9 627,79 Kč |
| 1 000 | 18,33650 Kč | 18 336,50 Kč |
| 2 500 | 17,18871 Kč | 42 971,78 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |
















