
A9BBG-1808F | |
|---|---|
DigiKey Part Number | A9BBG-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1808F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 286,85400 Kč | 2 868,54 Kč |
| 25 | 268,89200 Kč | 6 722,30 Kč |
| 50 | 256,05800 Kč | 12 802,90 Kč |
| 100 | 243,84140 Kč | 24 384,14 Kč |
| 250 | 228,58760 Kč | 57 146,90 Kč |
| 500 | 217,68836 Kč | 108 844,18 Kč |
| 1 000 | 207,31262 Kč | 207 312,62 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |






