
A9BBG-1806F | |
|---|---|
DigiKey Part Number | A9BBG-1806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1806F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| 10 | 279,65100 Kč | 2 796,51 Kč |
| 25 | 262,13080 Kč | 6 553,27 Kč |
| 50 | 249,62000 Kč | 12 481,00 Kč |
| 100 | 237,71000 Kč | 23 771,00 Kč |
| 250 | 222,83748 Kč | 55 709,37 Kč |
| 500 | 212,21334 Kč | 106 106,67 Kč |
| 1 000 | 202,09840 Kč | 202 098,40 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |






