
A9BBG-1802F | |
|---|---|
DigiKey Part Number | A9BBG-1802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1802F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,16300 Kč | 2 651,63 Kč |
| 25 | 248,55760 Kč | 6 213,94 Kč |
| 50 | 236,68940 Kč | 11 834,47 Kč |
| 100 | 225,39670 Kč | 22 539,67 Kč |
| 250 | 211,29616 Kč | 52 824,04 Kč |
| 500 | 201,22090 Kč | 100 610,45 Kč |
| 1 000 | 191,63027 Kč | 191 630,27 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |






