
A9BBA-1803F | |
|---|---|
DigiKey Part Number | A9BBA-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1803F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 318,22500 Kč | 3 182,25 Kč |
| 25 | 298,28920 Kč | 7 457,23 Kč |
| 50 | 284,05260 Kč | 14 202,63 Kč |
| 100 | 270,49830 Kč | 27 049,83 Kč |
| 250 | 253,57688 Kč | 63 394,22 Kč |
| 500 | 241,48834 Kč | 120 744,17 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |






