
A9BBA-1805F | |
|---|---|
DigiKey Part Number | A9BBA-1805F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1805F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,79000 Kč | 382,79 Kč |
| 10 | 325,34300 Kč | 3 253,43 Kč |
| 25 | 304,96640 Kč | 7 624,16 Kč |
| 50 | 290,41500 Kč | 14 520,75 Kč |
| 100 | 276,55840 Kč | 27 655,84 Kč |
| 250 | 259,25896 Kč | 64 814,74 Kč |
| 500 | 246,89868 Kč | 123 449,34 Kč |
| Unit Price without VAT: | 382,79000 Kč |
|---|---|
| Unit Price with VAT: | 463,17590 Kč |






