
A9BBA-1808F | |
|---|---|
DigiKey Part Number | A9BBA-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1808F |
Description | FLEX CABLE - AFF18A/AF18/AFF18A |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 10 | 336,01000 Kč | 3 360,10 Kč |
| 25 | 314,97000 Kč | 7 874,25 Kč |
| 50 | 299,93540 Kč | 14 996,77 Kč |
| 100 | 285,62740 Kč | 28 562,74 Kč |
| 250 | 267,75976 Kč | 66 939,94 Kč |
| 500 | 254,99552 Kč | 127 497,76 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |






