
1-480417-1 | |
|---|---|
DigiKey Part Number | 1-480417-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-480417-1 |
Description | CONN RCPT HSG 0.11 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480417-1 Models |
Category | Terminal Size 0.110" (2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 2,13071 Kč | 53 267,75 Kč |
| Unit Price without VAT: | 2,13071 Kč |
|---|---|
| Unit Price with VAT: | 2,57816 Kč |













