
60118-1 | |
|---|---|
DigiKey Part Number | A27748TR-ND - Tape & Reel (TR) A27748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60118-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60118-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.016" (0.41mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 25 | 1,53480 Kč | 38,37 Kč |
| 50 | 1,45980 Kč | 72,99 Kč |
| 100 | 1,38900 Kč | 138,90 Kč |
| 250 | 1,30140 Kč | 325,35 Kč |
| 500 | 1,23882 Kč | 619,41 Kč |
| 1 000 | 1,17959 Kč | 1 179,59 Kč |
| 2 500 | 1,10568 Kč | 2 764,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,12436 Kč | 16 865,40 Kč |
| 30 000 | 1,07068 Kč | 32 120,40 Kč |
| 45 000 | 1,04049 Kč | 46 822,05 Kč |
| 75 000 | 1,00366 Kč | 75 274,50 Kč |
| 105 000 | 0,98014 Kč | 102 914,70 Kč |
| 150 000 | 0,95579 Kč | 143 368,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



















