Pin Contact Tin 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770234-3

DigiKey Part Number
A104117TR-ND - Tape & Reel (TR)
A104117CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770234-3
Description
CONN PIN 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770234-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,06800 Kč60,68 Kč
255,68640 Kč142,16 Kč
505,41320 Kč270,66 Kč
1005,15290 Kč515,29 Kč
2504,83036 Kč1 207,59 Kč
5004,59898 Kč2 299,49 Kč
1 0004,37934 Kč4 379,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13353 Kč12 400,59 Kč
6 0003,93618 Kč23 617,08 Kč
9 0003,82518 Kč34 426,62 Kč
15 0003,68981 Kč55 347,15 Kč
21 0003,60329 Kč75 669,09 Kč
30 0003,51381 Kč105 414,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč