RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Laird’s Precision Metals Production and Design Capabilities Overview

4694AB51K09600

DigiKey Part Number
4694AB51K09600-ND
Manufacturer
Manufacturer Product Number
4694AB51K09600
Description
RFI FOF GASKET PU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
Laird Technologies EMI
Length
96.000" (2.44m)
Series
Height
0.126" (3.20mm)
Packaging
Bulk
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Part Status
Active
Shelf Life
12 Months
Type
Fabric Over Foam
Storage/Refrigeration Temperature
73°F (23°C)
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1985,65000 Kč985,65 Kč
12796,85667 Kč9 562,28 Kč
36747,17306 Kč26 898,23 Kč
108710,68120 Kč76 753,57 Kč
252689,30603 Kč173 705,12 Kč
Manufacturers Standard Package
Unit Price without VAT:985,65000 Kč
Unit Price with VAT:1 192,63650 Kč