0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60577-1

DigiKey Part Number
A27750TR-ND - Tape & Reel (TR)
A27750CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60577-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60577-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.635" (16.13mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,81400 Kč18,14 Kč
251,70200 Kč42,55 Kč
501,61840 Kč80,92 Kč
1001,54120 Kč154,12 Kč
2501,44488 Kč361,22 Kč
5001,37562 Kč687,81 Kč
1 0001,30993 Kč1 309,93 Kč
2 5001,22772 Kč3 069,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,11425 Kč16 713,75 Kč
30 0001,06105 Kč31 831,50 Kč
45 0001,03113 Kč46 400,85 Kč
75 0000,99464 Kč74 598,00 Kč
105 0000,97132 Kč101 988,60 Kč
150 0000,94720 Kč142 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč