0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42415-1

DigiKey Part Number
A27746TR-ND - Tape & Reel (TR)
A27746CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42415-1
Description
CONN QC RCPT 22-24AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42415-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.635" (16.13mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.040" ~ 0.060" (1.02mm ~ 1.52mm)
Tab Thickness
0.016" (0.41mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,62800 Kč26,28 Kč
252,46080 Kč61,52 Kč
502,34000 Kč117,00 Kč
1002,22740 Kč222,74 Kč
2502,08804 Kč522,01 Kč
5001,98794 Kč993,97 Kč
1 0001,89305 Kč1 893,05 Kč
2 5001,77430 Kč4 435,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,61036 Kč24 155,40 Kč
30 0001,53350 Kč46 005,00 Kč
45 0001,49027 Kč67 062,15 Kč
75 0001,43754 Kč107 815,50 Kč
105 0001,40384 Kč147 403,20 Kč
150 0001,36899 Kč205 348,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč