
42399-1 | |
|---|---|
DigiKey Part Number | A27758TR-ND - Tape & Reel (TR) A27758CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42399-1 |
Description | CONN QC RCPT 18-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42399-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.475" (12.07mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,95200 Kč | 48,80 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76850 Kč | 176,85 Kč |
| 250 | 1,65760 Kč | 414,40 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,50306 Kč | 1 503,06 Kč |
| 2 500 | 1,40875 Kč | 3 521,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 1,23328 Kč | 30 832,00 Kč |
| 50 000 | 1,17443 Kč | 58 721,50 Kč |
| 75 000 | 1,14132 Kč | 85 599,00 Kč |
| 125 000 | 1,10095 Kč | 137 618,75 Kč |
| 175 000 | 1,07514 Kč | 188 149,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |









