
61158-1 | |
|---|---|
DigiKey Part Number | A27753TR-ND - Tape & Reel (TR) A27753CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61158-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61158-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm) |
Tab Thickness 0.025" (0.64mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,96040 Kč | 49,01 Kč |
| 50 | 1,86860 Kč | 93,43 Kč |
| 100 | 1,77690 Kč | 177,69 Kč |
| 250 | 1,66592 Kč | 416,48 Kč |
| 500 | 1,58626 Kč | 793,13 Kč |
| 1 000 | 1,51056 Kč | 1 510,56 Kč |
| 2 500 | 1,41584 Kč | 3 539,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,38819 Kč | 16 658,28 Kč |
| 24 000 | 1,32193 Kč | 31 726,32 Kč |
| 36 000 | 1,28465 Kč | 46 247,40 Kč |
| 60 000 | 1,23920 Kč | 74 352,00 Kč |
| 84 000 | 1,21014 Kč | 101 651,76 Kč |
| 120 000 | 1,18008 Kč | 141 609,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |










