
1-413889-3 | |
|---|---|
DigiKey Part Number | A142412-ND |
Manufacturer | |
Manufacturer Product Number | 1-413889-3 |
Description | CONN FERRULE FOR SMB CONNECTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For SMB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-413889-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | Ferrule | |
For Use With/Related Products | SMB Connectors | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,17280 Kč | 179,32 Kč |
| 50 | 6,82860 Kč | 341,43 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| 250 | 6,09192 Kč | 1 522,98 Kč |
| 500 | 5,80090 Kč | 2 900,45 Kč |
| 1 000 | 5,52373 Kč | 5 523,73 Kč |
| 2 500 | 5,17769 Kč | 12 944,23 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








