Connector Ferrule For RG-59 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FERRULE-59

DigiKey Part Number
115-FERRULE-59-ND
Manufacturer
Manufacturer Product Number
FERRULE-59
Description
CRIMP FERRULE RG-59 CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Ferrule For RG-59 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
RG-59 Cable
Body Material
Copper
Body Finish
Silver
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,26300 Kč122,63 Kč
2511,48160 Kč287,04 Kč
5010,93580 Kč546,79 Kč
10010,41290 Kč1 041,29 Kč
2509,75904 Kč2 439,76 Kč
5009,29246 Kč4 646,23 Kč
1 0008,84877 Kč8 848,77 Kč
2 5008,29463 Kč20 736,58 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč