
FERRULE-58 | |
|---|---|
DigiKey Part Number | 115-FERRULE-58-ND |
Manufacturer | |
Manufacturer Product Number | FERRULE-58 |
Description | CRIMP FERRULE RG-58 CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-58 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Copper | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 100 | 10,41290 Kč | 1 041,29 Kč |
| 250 | 9,75904 Kč | 2 439,76 Kč |
| 500 | 9,29246 Kč | 4 646,23 Kč |
| 1 000 | 8,84877 Kč | 8 848,77 Kč |
| 2 500 | 8,29463 Kč | 20 736,58 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



