
FERRULE-223 | |
|---|---|
DigiKey Part Number | 115-FERRULE-223-ND |
Manufacturer | |
Manufacturer Product Number | FERRULE-223 |
Description | CRIMP FERRULE RG-223 CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-223 Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-223 Cable | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 10,51580 Kč | 525,79 Kč |
| 100 | 10,01390 Kč | 1 001,39 Kč |
| 250 | 9,38696 Kč | 2 346,74 Kč |
| 500 | 8,93800 Kč | 4 469,00 Kč |
| 1 000 | 8,51112 Kč | 8 511,12 Kč |
| 2 500 | 7,97806 Kč | 19 945,15 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






