



50428-1 | |
|---|---|
DigiKey Part Number | A128836-ND |
Manufacturer | |
Manufacturer Product Number | 50428-1 |
Description | CONN FERRULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
EDA/CAD Models | 50428-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Body Material | Copper Alloy | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 28,45640 Kč | 711,41 Kč |
| 50 | 27,09580 Kč | 1 354,79 Kč |
| 100 | 25,79810 Kč | 2 579,81 Kč |
| 250 | 24,18212 Kč | 6 045,53 Kč |
| 500 | 23,02724 Kč | 11 513,62 Kč |
| 1 000 | 21,92842 Kč | 21 928,42 Kč |
| 3 000 | 20,29338 Kč | 60 880,14 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |






