Connector Ferrule For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-50427-1

DigiKey Part Number
A114626-ND
Manufacturer
Manufacturer Product Number
9-50427-1
Description
CONN FERRULE THICK WALL TIN PLTD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Ferrule For
Datasheet
 Datasheet
EDA/CAD Models
9-50427-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
-
Body Material
Copper Alloy
Body Finish
Tin
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,48100 Kč294,81 Kč
2527,62480 Kč690,62 Kč
5026,30620 Kč1 315,31 Kč
10025,04640 Kč2 504,64 Kč
25023,47828 Kč5 869,57 Kč
50022,35700 Kč11 178,50 Kč
1 00021,28966 Kč21 289,66 Kč
2 50019,95726 Kč49 893,15 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč