Image for 1438890-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438890-8

DigiKey Part Number
17-1438890-8-ND
Manufacturer
Manufacturer Product Number
1438890-8
Description
PIN CONTACT, JACK, 180 DEGREE, S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Gold Crimp SMB
Datasheet
 Datasheet
EDA/CAD Models
1438890-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Group
RG-59, 174, 316
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Pin
Type
SMB
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60 0004,83384 Kč290 030,40 Kč
Unit Price without VAT:4,83384 Kč
Unit Price with VAT:5,84895 Kč