
1-2342934-1 | |
---|---|
DigiKey Part Number | 17-1-2342934-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2342934-1 |
Description | QSFP-DD 1X1, STANDARD, W/ PCI ZI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 280 | 388,28259 Kč | 497 001,72 Kč |
Unit Price without VAT: | 388,28259 Kč |
---|---|
Unit Price with VAT: | 469,82193 Kč |