



2342933-1 | |
|---|---|
DigiKey Part Number | 17-2342933-1-ND |
Manufacturer | |
Manufacturer Product Number | 2342933-1 |
Description | QSFP-DD 1X1, STANDARD, W/ EXTRUD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342933-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 16 | 385,62813 Kč | 6 170,05 Kč |
| 32 | 367,21563 Kč | 11 750,90 Kč |
| 64 | 349,69547 Kč | 22 380,51 Kč |
| 112 | 336,16482 Kč | 37 650,46 Kč |
| 256 | 317,13625 Kč | 81 186,88 Kč |
| 512 | 302,02014 Kč | 154 634,31 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |


