


2318579-2 | |
|---|---|
DigiKey Part Number | 17-2318579-2TR-ND - Tape & Reel (TR) 17-2318579-2CT-ND - Cut Tape (CT) 17-2318579-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318579-2 |
Description | RCPT CONN R/A SMT 76 POSN QSFP D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2318579-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 302,93800 Kč | 3 029,38 Kč |
| 25 | 283,96000 Kč | 7 099,00 Kč |
| 50 | 270,40800 Kč | 13 520,40 Kč |
| 100 | 268,91930 Kč | 26 891,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 243,08263 Kč | 72 924,79 Kč |
| 600 | 231,49455 Kč | 138 896,73 Kč |
| 900 | 224,97537 Kč | 202 477,83 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |




