New at DigiKey
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
2027180103
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2027180103

DigiKey Part Number
900-2027180103TR-ND - Tape & Reel (TR)
900-2027180103CT-ND - Cut Tape (CT)
900-2027180103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027180103
Description
CONN QSFD DD RCPT 76P SLD RA SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2027180103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
540168,62989 Kč91 060,14 Kč
1 080160,59193 Kč173 439,28 Kč
Manufacturers Standard Package
Unit Price without VAT:168,62989 Kč
Unit Price with VAT:204,04217 Kč