
RC19020A072GN2#BB0 | |
---|---|
DigiKey Part Number | 800-RC19020A072GN2#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19020A072GN2#BB0 |
Description | RC19020A072 DB2000Q FROM AP901T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,90000 Kč | 117,90 Kč |
10 | 90,23600 Kč | 902,36 Kč |
25 | 83,30320 Kč | 2 082,58 Kč |
168 | 73,52863 Kč | 12 352,81 Kč |
336 | 71,08360 Kč | 23 884,09 Kč |
504 | 69,85903 Kč | 35 208,95 Kč |
1 008 | 68,06368 Kč | 68 608,19 Kč |
2 520 | 66,16831 Kč | 166 744,14 Kč |
Unit Price without VAT: | 117,90000 Kč |
---|---|
Unit Price with VAT: | 142,65900 Kč |