
SN75LVPE5412RUAR | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5412RUARTR-ND - Tape & Reel (TR) 296-SN75LVPE5412RUARCT-ND - Cut Tape (CT) 296-SN75LVPE5412RUARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5412RUAR |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 x 1:2 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE5412RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, PCI Express, SAS, SATA | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 1:2 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,25500 Kč | 1 812,55 Kč |
| 25 | 168,62240 Kč | 4 215,56 Kč |
| 100 | 154,73640 Kč | 15 473,64 Kč |
| 250 | 148,11988 Kč | 37 029,97 Kč |
| 500 | 144,13154 Kč | 72 065,77 Kč |
| 1 000 | 140,84912 Kč | 140 849,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 125,26168 Kč | 375 785,04 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |


