
SN75LVPE5421RUAT | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5421RUATTR-ND - Tape & Reel (TR) 296-SN75LVPE5421RUATCT-ND - Cut Tape (CT) 296-SN75LVPE5421RUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5421RUAT |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express® | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 215,08300 Kč | 2 150,83 Kč |
| 25 | 200,48040 Kč | 5 012,01 Kč |
| 100 | 184,42120 Kč | 18 442,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 176,76704 Kč | 44 191,76 Kč |
| 500 | 172,15420 Kč | 86 077,10 Kč |
| 750 | 169,84415 Kč | 127 383,11 Kč |
| 1 250 | 167,28468 Kč | 209 105,85 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |










