Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Inside Xbox Series X: Engineering Design & Teardown of Power Delivery to SoC, GPU, CPU & Memory

MP2161AGJ-Z

DigiKey Part Number
1589-MP2161AGJ-ZTR-ND - Tape & Reel (TR)
1589-MP2161AGJ-ZCT-ND - Cut Tape (CT)
1589-MP2161AGJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2161AGJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2161GJ-PMonolithic Power Systems Inc.1 5491589-1091-1-ND40,95000 KčParametric Equivalent
MP2161GJ-ZMonolithic Power Systems Inc.5 3671589-1878-1-ND32,97000 KčParametric Equivalent
In-Stock: 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37700 Kč1 937,70 Kč
25018,21284 Kč4 553,21 Kč
50017,51108 Kč8 755,54 Kč
1 00017,34855 Kč17 348,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,21998 Kč48 659,94 Kč
6 00015,87074 Kč95 224,44 Kč
9 00015,69591 Kč141 263,19 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč