Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2132189-0 | |
|---|---|
DigiKey Part Number | A103925-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132189-0 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132189-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 250 | 8,63016 Kč | 2 157,54 Kč |
| 500 | 8,21820 Kč | 4 109,10 Kč |
| 1 000 | 7,82553 Kč | 7 825,53 Kč |
| 2 500 | 7,33544 Kč | 18 338,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |













